You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3008 - 

Battery Contact, Coin Cell - 24mm, SMD, Phosphor Bronze

3008 - Battery Contact, Coin Cell - 24mm, SMD, Phosphor Bronze

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
3008
Order Code:
1650694

Product Information

:
Coin Cell - 24mm
:
SMD
:
Phosphor Bronze
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3008 is a Coin-cell Retainer with tin-nickel-plate phosphor bronze contacts. This battery retainer engineered with reliable spring tension, the contacts assure low resistance while firmly securing the battery within the retainer. Solder tails located outside of retainer body which facilitates visual inspection of the solder joints. This retainer is compatible with most vacuum and mechanical pick and place assembly systems. This tin-nickel plated surface mount retainer is ideal high temperature soldering applications. The 3000 series contact retain cell securely and withstand shock and vibration.
  • Compatible with all wave and reflow operations
  • Flow-hole solder tail designed for increased joint strength
  • Quick and easy battery installation and replacement

Applications

Power Management

Related Searches

158 total stock globally

158 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

4 will be available for delivery on 13/01/20

$1.16 ( $1.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.16 ($1.33)
  ( )
10+ $0.931 ($1.07)
  ( )
50+ $0.815 ($0.94)
  ( )
100+ $0.808 ($0.93)
  ( )
250+ $0.707 ($0.81)
  ( )
500+ $0.665 ($0.76)