You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KA-3529ASEL2Z4S - 

High Brightness LED, Red, 625 nm, 120 °, 12 lm, 150 mA

KA-3529ASEL2Z4S - High Brightness LED, Red, 625 nm, 120 °, 12 lm, 150 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KA-3529ASEL2Z4S
Order Code:
2373353
Technical Datasheet:
KA-3529ASEL2Z4S   Datasheet
See all Technical Docs

Product Information

:
-
:
Red
:
625nm
:
120°
:
12lm
:
150mA
:
150mA
:
2.5V
:
4.2cd
:
450mW
:
-
:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KA-3529ASEL2Z4S is a 3.5x2.8mm red SMD Chip LED Lamp with water clear lens. The hyper red device is made with AlGaInP.
  • Suitable for all SMT assembly and solder process
  • Low thermal resistance

Applications

LED Lighting

Warnings

ESD sensitive device, take proper precaution while handling the device.

Associated Products

Compare Selected

Related Searches

926 total stock globally

926 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$1.14 ( $1.31 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.14 ($1.31)
  ( )
10+ $0.904 ($1.04)
  ( )
50+ $0.771 ($0.89)
  ( )
100+ $0.72 ($0.83)
  ( )
500+ $0.647 ($0.74)
  ( )
2000+ $0.613 ($0.70)
  ( )
4000+ $0.571 ($0.66)
  ( )
20000+ $0.548 ($0.63)