You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KA-3535SELZ4S - 

High Brightness LED, Orange, 618 nm, 120 °, 11 lm, 150 mA

KA-3535SELZ4S - High Brightness LED, Orange, 618 nm, 120 °, 11 lm, 150 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KA-3535SELZ4S
Order Code:
2373357
Technical Datasheet:
KA-3535SELZ4S   Datasheet
See all Technical Docs

Product Information

:
-
:
Orange
:
618nm
:
120°
:
11lm
:
150mA
:
150mA
:
2.9V
:
3.6cd
:
510mW
:
-
:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KA-3535SELZ4S is a 3.5x3.5mm orange SMD Chip LED Lamp with water clear lens. The hyper orange device is made with TS AlGaInP.
  • Low thermal resistance
  • Compatible with IR-reflow processes

Applications

LED Lighting, Commercial, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Associated Products

Compare Selected

Related Searches

1 total stock globally

Available until stock is exhausted

1 available for next business day delivery
$0.348 ( $0.40 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.348 ($0.40)