You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KA-3535ZG25Z4S - 

High Brightness LED, Green, 525 nm, 120 °, 20 lm, 150 mA

KA-3535ZG25Z4S - High Brightness LED, Green, 525 nm, 120 °, 20 lm, 150 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KA-3535ZG25Z4S
Order Code:
2373358
Technical Datasheet:
KA-3535ZG25Z4S   Datasheet
See all Technical Docs

Product Information


:
-

:
Green

:
525nm

:
120°

:
20lm

:
150mA

:
150mA

:
3.5V

:
6cd

:
600mW

:
-

:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KA-3535ZG25Z4S is a SMD Chip LED Lamp with water clear lens. The green source colour device is made with InGaN on Al2O3 substrate light emitting diode.
  • White SMD package, silicone resin
  • Low thermal resistance
  • Compatible with IR-reflow processes
  • ESD protection
  • Level 2a moisture sensitivity rating

Applications

LED Lighting

Warnings

Observe precautions for handling electrostatic discharge sensitive device.

Associated Products

Compare Selected

No Longer Manufactured

$2.56 ( $2.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $2.56 ($2.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.16 ($2.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.73 ($1.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.55 ($1.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.37 ($1.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.29 ($1.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.