You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KADS-8072SY9Z4S

High Brightness LED, Yellow, 591 nm, 150 °, 42 lm, 500 mA

KADS-8072SY9Z4S - High Brightness LED, Yellow, 591 nm, 150 °, 42 lm, 500 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KADS-8072SY9Z4S
Order Code:
2449708
Technical Datasheet:
KADS-8072SY9Z4S   Datasheet
See all Technical Docs

Product Information


:
-

:
Yellow

:
591nm

:
150°

:
42lm

:
500mA

:
350mA

:
2.3V

:
-

:
-

:
-

:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KADS-8072SY9Z4S is a High Brightness LED with silicone resin encapsulation. Its application include substitution of micro incandescent lamps, portable light source, signal and symbol luminaire for orientation, marker lights (e.g. steps, exit ways, etc.), decorative and entertainment lighting, commercial and residential lighting and emergency-vehicle lighting.
  • High efficient light source
  • Designed for high current operation
  • Low thermal resistance
  • Compatible with IR-reflow processes
  • Level 4 Moisture sensitivity rating
  • ESD protection

Applications

LED Lighting, Portable Devices, Signalling, Commercial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Associated Products

Compare Selected
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2449708RL Check stock

No Longer Manufactured

$4.61 ( $5.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.61 ($5.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.07 ($4.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.58 ($4.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.31 ($3.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.08 ($3.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.82 ($3.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.