You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-3VGYW
LED, Green, Yellow, Through Hole, T-1 (3mm), 60 °, Round, G 20mA, Y 20mA
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-3VGYW
- Order Code:
- 2449760
- Technical Datasheet:
- L-3VGYW Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green, Yellow
- :
- Through Hole
- :
- T-1 (3mm)
- :
- 60°
- :
- Round
- :
- G 20mA, Y 20mA
- :
- G 40mcd, Y 15mcd
- :
- G 2.2V, Y 2.1V
- :
- G 568nm, Y 588nm
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.32 ($0.37) | ( ) |
50+ | $0.272 ($0.31) | ( ) |
100+ | $0.26 ($0.30) | ( ) |
500+ | $0.239 ($0.27) | ( ) |
Pricing is unavailable. Please contact customer services.