You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-474SGT
LED, Cylindrical, Green, Through Hole, T-1 (3mm), 20 mA, 2.2 V, 565 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-474SGT
- Order Code:
- 1142507
- Technical Datasheet:
- L-474SGT Datasheet
Product Overview
- Wide Viewing angle
- Low power consumption
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green
- :
- Through Hole
- :
- T-1 (3mm)
- :
- 20mA
- :
- 2.2V
- :
- 565nm
- :
- 25mcd
- :
- 130°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.403 ($0.46) | ( ) |
25+ | $0.265 ($0.30) | ( ) |
100+ | $0.192 ($0.22) | ( ) |
250+ | $0.152 ($0.17) | ( ) |
500+ | $0.136 ($0.16) | ( ) |
1000+ | $0.127 ($0.15) | ( ) |
Pricing is unavailable. Please contact customer services.