You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-483HDT
LED, Cylindrical, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.25 V, 700 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-483HDT
- Order Code:
- 1142548
- Technical Datasheet:
- L-483HDT Datasheet
Product Overview
- Cylindrical type
- Low power consumption
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 2.25V
- :
- 700nm
- :
- 1mcd
- :
- 100°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Docs (2)
170 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available on 8/03/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $1.32 ($1.52) | ( ) |
10+ | $0.752 ($0.86) | ( ) |
25+ | $0.607 ($0.70) | ( ) |
50+ | $0.589 ($0.68) | ( ) |
100+ | $0.571 ($0.66) | ( ) |
150+ | $0.553 ($0.64) | ( ) |
200+ | $0.536 ($0.62) | ( ) |
Pricing is unavailable. Please contact customer services.