You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-53GD-5V
LED, Low Power, Green, Through Hole, T-1 3/4 (5mm), 11.5 mA, 5 V, 568 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-53GD-5V
- Order Code:
- 1142553
- Technical Datasheet:
- L-53GD-5V Datasheet
Product Overview
- Low power consumption
- General purpose leads
- Reliable and rugged
- Solid state reliability long life
Applications
LED Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 11.5mA
- :
- 5V
- :
- 568nm
- :
- 20mcd
- :
- 60°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Docs (2)
52 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.467 ($0.54) | ( ) |
25+ | $0.431 ($0.50) | ( ) |
100+ | $0.291 ($0.33) | ( ) |
250+ | $0.253 ($0.29) | ( ) |
500+ | $0.248 ($0.29) | ( ) |
1000+ | $0.243 ($0.28) | ( ) |
Pricing is unavailable. Please contact customer services.