You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-57YYD
LED, Low Power, Yellow, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 588 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-57YYD
- Order Code:
- 2217955
- Technical Datasheet:
- L-57YYD Datasheet
Product Overview
- Low power consumption
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Yellow
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 2.1V
- :
- 588nm
- :
- 12mcd
- :
- 60°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.318 ($0.37) | ( ) |
10+ | $0.269 ($0.31) | ( ) |
25+ | $0.259 ($0.30) | ( ) |
50+ | $0.236 ($0.27) | ( ) |
100+ | $0.23 ($0.26) | ( ) |
150+ | $0.229 ($0.26) | ( ) |
200+ | $0.227 ($0.26) | ( ) |
250+ | $0.225 ($0.26) | ( ) |
Pricing is unavailable. Please contact customer services.