You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-59GYC
LED, Green, Yellow, Through Hole, T-1 3/4 (5mm), 24 °, Round, Y 30mA, G 25mA
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-59GYC
- Order Code:
- 1142567
- Technical Datasheet:
- L-59GYC Datasheet
Product Overview
- Uniform light output
- Low power consumption
- 3 Leads with one common lead
- Long life - Solid state reliability
- 5V Reverse voltage
- -40 to 85°C Operating temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green, Yellow
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 24°
- :
- Round
- :
- Y 30mA, G 25mA
- :
- Y 120mcd, G 200mcd
- :
- Y 2.1V, G 2.2V
- :
- Y 588nm, G 568nm
- :
- -
- :
- -
- :
- -
Technical Docs (2)
2 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.291 ($0.33) | ( ) |
25+ | $0.246 ($0.28) | ( ) |
100+ | $0.236 ($0.27) | ( ) |
250+ | $0.217 ($0.25) | ( ) |
500+ | $0.211 ($0.24) | ( ) |
1000+ | $0.208 ($0.24) | ( ) |
Pricing is unavailable. Please contact customer services.