You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-9294SECK
LED, Low Power, Orange, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 601 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-9294SECK
- Order Code:
- 2079969
- Technical Datasheet:
- L-9294SECK Datasheet
Product Overview
- High luminous emission
- Low power consumption
- General purpose leads
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Orange
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 2.1V
- :
- 601nm
- :
- 500mcd
- :
- 130°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Docs (1)
30 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.093 ($0.11) | ( ) |
Pricing is unavailable. Please contact customer services.