You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-9294SURCK
LED, Low Power, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 1.95 V, 630 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-9294SURCK
- Order Code:
- 2079968
- Technical Datasheet:
- L-9294SURCK Datasheet
Product Overview
- High luminous emission
- Low power consumption
- General purpose leads
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 1.95V
- :
- 630nm
- :
- 180mcd
- :
- 130°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.439 ($0.50) | ( ) |
10+ | $0.29 ($0.33) | ( ) |
25+ | $0.209 ($0.24) | ( ) |
50+ | $0.167 ($0.19) | ( ) |
100+ | $0.148 ($0.17) | ( ) |
150+ | $0.138 ($0.16) | ( ) |
Pricing is unavailable. Please contact customer services.