You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-934ID-5V
LED, Low Power, Red, Through Hole, T-1 (3mm), 13 mA, 5 V, 625 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-934ID-5V
- Order Code:
- 2217957
- Also Known As:
- GTIN UPC EAN: 5026686361643
- Technical Datasheet:
- L-934ID-5V Datasheet
Product Overview
- Low power consumption
- General purpose leads
- Reliable and rugged
- Solid state reliability and long life
- 5V Internal resistor
Applications
LED Lighting, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- Through Hole
- :
- T-1 (3mm)
- :
- 13mA
- :
- 5V
- :
- 625nm
- :
- 25mcd
- :
- 40°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Docs (1)
Also Known As
4 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.354 ($0.41) | ( ) |
10+ | $0.301 ($0.35) | ( ) |
25+ | $0.289 ($0.33) | ( ) |
50+ | $0.264 ($0.30) | ( ) |
100+ | $0.257 ($0.30) | ( ) |
150+ | $0.255 ($0.29) | ( ) |
200+ | $0.253 ($0.29) | ( ) |
250+ | $0.25 ($0.29) | ( ) |
Pricing is unavailable. Please contact customer services.