You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PSC05-11SURKWA
Alphanumeric LED Display, Red, 20 mA, 31 mcd, 1, 12.7 mm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- PSC05-11SURKWA
- Order Code:
- 2373487
- Technical Datasheet:
- PSC05-11SURKWA Datasheet
Product Overview
- 0.54" Character height
- Low current operation
- High contrast and light output
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- Grey face, white segment
- Common cathode, right hand decimal
Applications
Industrial, Imaging, Video & Vision, Clock & Timing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- 20mA
- :
- 31mcd
- :
- 1
- :
- 12.7mm
- :
- -
- :
- 16mm
- :
- 16 Segment
- :
- 25mm
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $4.19 ($4.82) | ( ) |
10+ | $3.38 ($3.89) | ( ) |
50+ | $3.06 ($3.52) | ( ) |
100+ | $2.84 ($3.27) | ( ) |
500+ | $2.74 ($3.15) | ( ) |
2000+ | $2.68 ($3.08) | ( ) |
Pricing is unavailable. Please contact customer services.