You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SBC56-21EGWA
7 Segment LED Display, Mechanically Rugged, Green, Red, 20 mA, 2.5 V, 1, 14.22 mm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- SBC56-21EGWA
- Order Code:
- 2373473
- Technical Datasheet:
- SBC56-21EGWA Datasheet
Product Overview
- 0.56" Digit height
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- IC compatible
- Mechanically rugged
- Grey face, white segment
- Common cathode, right hand decimal
Applications
Clock & Timing, Imaging, Video & Vision, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green, Red
- :
- 20mA
- :
- 2.5V
- :
- -
- :
- 1
- :
- 14.22mm
- :
- Common Cathode
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.54 ($2.92) | ( ) |
10+ | $2.15 ($2.47) | ( ) |
50+ | $2.07 ($2.38) | ( ) |
100+ | $1.89 ($2.17) | ( ) |
500+ | $1.84 ($2.12) | ( ) |
2000+ | $1.83 ($2.10) | ( ) |
4000+ | $1.82 ($2.09) | ( ) |
7000+ | $1.80 ($2.07) | ( ) |
Pricing is unavailable. Please contact customer services.