You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KPEG-500 - 

Transducer, Piezo, Buzzer, Buzzer, Continuous, 5 V, 13 V, 60 mA, 104 dB

KPEG-500 - Transducer, Piezo, Buzzer, Buzzer, Continuous, 5 V, 13 V, 60 mA, 104 dB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTATE KINGSTATE
Manufacturer Part No:
KPEG-500
Order Code:
1193671
Technical Datasheet:
KPEG-500   Datasheet
See all Technical Docs

Product Overview

The KPEG-500 is an Audio Indicator with ABS case and pin type terminals.
  • Continuous tone

Applications

Sensing & Instrumentation, Audio

Product Information

:
Buzzer
:
Continuous
:
5V
:
13V
:
60mA
:
104dB
:
30cm
:
2.5kHz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

52 total stock globally

52 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$12.04 ( $13.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.04 ($13.85)
  ( )
25+ $11.06 ($12.72)
  ( )
50+ $9.85 ($11.33)
  ( )
100+ $9.07 ($10.43)