You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KPEG637 - 

Transducer, Piezo, Buzzer, Buzzer, Continuous, 9 V, 48 V, 22 mA, 89 dB

KPEG637 - Transducer, Piezo, Buzzer, Buzzer, Continuous, 9 V, 48 V, 22 mA, 89 dB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTATE KINGSTATE
Manufacturer Part No:
KPEG637
Order Code:
1502705
Technical Datasheet:
KPEG637   Datasheet
See all Technical Docs

Product Overview

The KPEG637 is an Audio Indicator with ABS case and quick disconnect tab terminals.
  • Continuous/slow pulse tone

Applications

Sensing & Instrumentation, Audio

Product Information

:
Buzzer
:
Continuous
:
9V
:
48V
:
22mA
:
89dB
:
60cm
:
2.8kHz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

11 total stock globally

11 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$15.06 ( $17.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $15.06 ($17.32)
  ( )
10+ $13.81 ($15.88)
  ( )
100+ $12.31 ($14.16)
  ( )
250+ $11.34 ($13.04)