You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5652

MOVE MINI MK2, BBC MICRO:BIT

KITRONIK 5652
KITRONIK 5652
KITRONIK 5652
KITRONIK 5652

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KITRONIK KITRONIK
Manufacturer Part No:
5652
Order Code:
325525302
Product Range
Kitronik :MOVE mini Mk2
Also Known As:
GTIN UPC EAN: 0660902514533

Product Range Selector (Kitronik :MOVE mini Mk2)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
-

:
-

:
20x MOVE mini MK2, Chassis, Servo:Lite Board, 2x Servos, 2x ABS Wheels, 3x AAA Batteries, Nut/Screws

:
Kitronik :MOVE mini Mk2

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The :MOVE mini is a 2 wheeled robot that is great for remote control projects via Bluetooth or radio functionality. It is also suitable for autonomous operation and makes for a fun introduction to the world of robotics. This updated version features injection moulded wheels with 0-ring rubber tyres for improved traction and mobility.
  • Add code easily with the MakeCode Block editor
  • Use the radio function and a second micro:bit as a controller or control it over Bluetooth with a suitable app
  • Features five Zip™ colour addressable LEDs
  • Additional add-ons are available to add extra functionality to the :MOVE mini

Contents

Chassis parts, 2x White ABS Wheels, 2x Micro servos with accessories, 1x Servo:Lite board, 3x AAA Batteries, 2x counter sunk M3 6mm screws, 5x counter sunk M3 8mm screws, 6x M2 rec pan steel screws, 6x M2 hex full width nuts & assembly guide

Footnotes

Note: micro:bit shown for illustration only, not included. Supplied in kit form, mechanical assembly required.

Also Known As

GTIN UPC EAN: 0660902514533

46 total stock globally Need more?

46 available for 5 - 8 business days delivery

$49.58 ( $57.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $49.58 ($57.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --