You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CL210 - 

Clamp Meter, AC Current, AC/DC Voltage, Continuity, Resistance, Temperature, 400 A, 600 V, 600 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CL210
Order Code:
2886024
Product Range
Test & Measurment
Also Known As:
GTIN UPC EAN: 092644690587
Technical Datasheet:
CL210   Datasheet
See all Technical Docs

Product Information

:
AC Current, AC/DC Voltage, Continuity, Resistance, Temperature
:
400A
:
600V
:
600V
:
20Mohm
:
-
:
Auto
:
3.5
:
28.6mm
:
Test & Measurment
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

An automatically ranging digital clamp meter with 2000 count LCD display. It measures AC current via the clamp, AC/DC voltage, resistance and continuity via test-leads and temperature via a thermocouple probe. Exclusively designed from the ground up by electricians for electricians. Meets requirements for use in basic and controlled electromagnetic environments like residential, office and light-industrial locations.
  • CAT III 600V, class 2, double insulation safety rating
  • Built to withstand a 1m drop
  • Backlit display for clear readings
  • 1-1/8'' (28.6 mm) jaw size
  • Thermocouple probe measures temperature
  • Powered by 3 x AAA batteries

Applications

Test & Measurement

Contents

Clamp-meter, Carrying case, Test leads, Thermocouple with adapter, Batteries.

Also Known As

GTIN UPC EAN: 092644690587

Associated Products

Compare Selected

Related Searches

13 total stock globally

13 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$101.19 ( $116.37 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $101.19 ($116.37)
  ( )
3+ $96.12 ($110.54)
  ( )
5+ $91.07 ($104.73)