You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VDV501-829 - 

Voice / Data / Video Tester Kit, VDV Commander Tester, Test-n-Map, PROBEplus Tone Tracing Probe

VDV501-829 - Voice / Data / Video Tester Kit, VDV Commander Tester, Test-n-Map, PROBEplus Tone Tracing Probe
VDV501-829 - Voice / Data / Video Tester Kit, VDV Commander Tester, Test-n-Map, PROBEplus Tone Tracing Probe

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VDV501-829
Order Code:
2911613
Technical Datasheet:
VDV501-829   Datasheet
See all Technical Docs

Product Information

:
Commander Tester, Test-n-Map Remote, PROBEplus Tone Tracing Probe, 20 LanMap/CoaxMap ID Remotes/Case
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

VDV Commander™ tester with test-n-map remote kit. It locates, tests and measures coax, data (RJ45) and telephone (RJ11) cables to ensure fast and accurate installations. In addition, the Commander™ detects Power over Ethernet (PoE) and can store and output test results for easy report management. It identify wiring faults including miswire, open, short, split-pair and reverse-pair, measure cable length and distance to a fault with time domain reflectometry (TDR) technology, measure paired-conductor cables up to 1500feet (457m).
  • Fully-featured voice/data/video cable tester
  • 2.7'' (68.58 mm) colour display
  • Single-end cable testing or complete two-end cable testing with Test-n-Map™ ID remotes
  • Four multiple style tone generator
  • Perform active network (Ethernet) testing detect capabilities and connection speeds
  • Locate and identify cables with location/Test-n-Map™ ID remotes, link light and tone generator
  • Visually identify a hub or switch and locate cable runs with link light
  • Save up to 256 cable or network tests, export and print reports
  • 6 x AA alkaline probe, 1 x 9V alkaline batteries (commander)

Applications

Test & Measurement

Contents

Commander™ tester, Test-n-Map™ remote #1, 1 PROBEplus tone tracing probe, 20 LanMap™ ID remotes, 20 CoaxMap™ ID remotes, 1 test cable each for USB, RJ12 and RJ45, 1 coax adapter, Carrying case.

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$1,617.00 ( $1,859.55  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,617.00 ($1,859.55)
  ( )
3+ $1,536.64 ($1,767.14)
  ( )
5+ $1,456.28 ($1,674.72)