You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Z00035 - 

Kit, Digital Multimeter, Manual, 600 V, Clamp Meter, AC, Auto, 400 A, Non Contact Voltage Tester

Z00035 - Kit, Digital Multimeter, Manual, 600 V, Clamp Meter, AC, Auto, 400 A, Non Contact Voltage Tester

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Z00035
Order Code:
292930301
Technical Datasheet:
Z00035   Datasheet
See all Technical Docs

Product Information

:
MM300 600V Digital Multimeter, CL110 Digital Clamp Meter, NCVT-1 Tradesman Pro Tool Bag with Light
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

ZZ00035 kit includes MM300 600V manual ranging multi-meter that measures AC/DC voltage, DC current, and resistance. It can also test batteries, diodes, and continuity. A CL110 automatically ranging digital clamp-meter that measures AC current via the clamp, and AC/DC voltage, resistance and continuity via test-leads. The NCVT-1 provides non-contact detection of standard voltage 50 to 1000 V AC in cables, cords, circuit breakers, lighting fixtures, switches, outlets and wires. All built to withstand a 3.3-foot (1m) drop.
  • MM300 Digital Multimeter:
  • 10A AC current
  • AC/DC voltage
  • Resistance, continuity, tests diodes
  • CL110 Digital Clamp Meter:
  • 400A AC current
  • AC/DC voltage
  • Resistance, continuity
  • NCVT-1 Non-Contact Voltage Tester:
  • CAT IV safety rating
  • Auto power-off
  • Convenient pocket clip
  • Does not detect DC voltage

Contents

MM300 Digital Multi-meter, Manual-Ranging, 600 V, CL110 Digital Clamp Meter - AC, Auto-Ranging, 400 Amp, NCVT-1 Tradesman Pro Tool Bag with Light

36 total stock globally

36 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$173.48 ( $199.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $173.48 ($199.50)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.