You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SG73S2BTTD8201F

SMD Chip Resistor, 8.2 kohm, ± 1%, 333.3 mW, 1206 [3216 Metric], Thick Film, Anti-Surge

KOA SG73S2BTTD8201F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KOA KOA
Manufacturer Part No:
SG73S2BTTD8201F
Order Code:
1400481
Product Range
SG73S Series
Technical Datasheet:
SG73S2BTTD8201F   Datasheet
See all Technical Docs

Product Range Selector (SG73S Series)

See all from this product range

Alternatives for SG73S2BTTD8201F

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8.2kohm

:
± 1%

:
333.3mW

:
1206 [3216 Metric]

:
Thick Film

:
Anti-Surge

:
SG73S Series

:
± 200ppm/°C

:
200V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The SG73P series surge current thick film Flat Chip Resistor with RuO2 thick film resistor element. It is ideal for use in ECUs and in circuits to catch inductive lightning surge, reflow and wave soldering applications.
  • Anti-leaching nickel barrier terminations
  • Structures ceramic substrate
  • Top termination (Ag Pd)
  • Bottom termination (Ag)
  • Resistive layer
  • Glass layer
  • Protective layer
  • End termination
  • Diffusion barrier (Ni)
  • Solder plating
  • -55 to 155°C Operating temperature range
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1400481RL Check stock

No Longer Stocked

$0.159 ( $0.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.159 ($0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.132 ($0.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.