You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XF-1207-FAR

Thermocouple, T, -75 °C, 250 °C, 40 ", 1 m

LABFACILITY XF-1207-FAR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XF-1207-FAR
Order Code:
2785060
Technical Datasheet:
XF-1207-FAR   Datasheet
See all Technical Docs

Product Overview

The XF-1207-FAR from Labfacility is a IEC exposed welded tip thermocouple with moulded thermocouple plug. It is ideal for test & development applications.
  • Thermocouple types T
  • Fast response, welded exposed junction
  • 1m long PTFE PFA insulated twin-twisted lead
  • 1/0.2mm conductors
  • Moulded-on miniature flat pin plug (water resistant)
  • Temperature range from -75°C to +250°C
  • Tolerance to IEC 584 class 1, colour code to IEC 584-3
  • Brown +positive and white -negative tail wires

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
T

:
-75°C

:
250°C

:
-

:
40"

:
1m

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Available for back order

More stock available to supplier lead times which is approximately 26/04/21

Notify me when back in stock

$18.55 ( $21.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.55 ($21.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ $18.17 ($20.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $18.05 ($20.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $17.90 ($20.59)