You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XF-1212-FAR
Thermocouple, T, -75 °C, 250 °C, 200 ", 5 m
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- XF-1212-FAR
- Order Code:
- 2785104
- Technical Datasheet:
- XF-1212-FAR Datasheet
Product Overview
- Exposed junction thermocouple in type T
- 1/0.376mm diameter conductor
- 5m length
- Unique single shot cable construction resistant to chemicals, oils and fliuds
- Operating range from -75°C to +250°C
- Terminated with a miniature flat pin plug (plug max temp 220°C)
- Colour coded to IEC-584-3
- Brown/white outer
Applications
Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- T
- :
- -75°C
- :
- 250°C
- :
- -
- :
- 200"
- :
- 5m
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Docs (4)
2 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $61.14 ($70.31) | ( ) |
5+ | $60.11 ($69.13) | ( ) |
10+ | $58.99 ($67.84) | ( ) |
Pricing is unavailable. Please contact customer services.