You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XF-1214-FAR

Thermocouple, K, -60 °C, 350 °C, 200 ", 5 m

LABFACILITY XF-1214-FAR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XF-1214-FAR
Order Code:
2785099
Technical Datasheet:
XF-1214-FAR   Datasheet
See all Technical Docs

Product Overview

The XF-1214-FAR from Labfacility is an IEC glass fibre exposed welded tip thermocouple without miniature thermocouple plug. It is ideal for test & development applications.
  • Thermocouple types K
  • Fast response, welded exposed junction
  • 5m length of glass fibre insulated flat pair cable
  • Good temperature resistance (not suitable in fluids)
  • 1/0.508mm conductors
  • Bare wire termination
  • Temperature range from -60°C to +350°C
  • Tolerance to IEC 584 Class 2, colour code to IEC 584-3
  • Green +positive and white -negative tail wires

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
K

:
-60°C

:
350°C

:
-

:
200"

:
5m

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Available for back order

More stock available to supplier lead times which is approximately 3/05/21

Notify me when back in stock

$42.28 ( $48.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $42.28 ($48.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $41.52 ($47.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $40.79 ($46.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange