600 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $77.460 ($89.079) |
Product Information
Product Overview
High-Flex® conductive fabric shielding tape is constructed of Flectron® nickel copper metallised rip stop fabric with a pressure sensitive acrylic adhesive (PSA). This reliable tape design provides outstanding shielding performance while offering superior abrasion and corrosion resistance under high dynamic flex conditions. The proprietary anti-fray coating of High-Flex® EMI shielding tapes virtually eliminates concerns of loose conductive fibres and their potential to cause board level damage. This tape offer exceptional conformability and conductivity for dynamic flex applications.
- Kraft paper liner
- Thinner design provides superior flexibility and durability
- High conductivity and shielding effectiveness
- Adhesive system provides high peel strength
- Easy die-cutting and processing
- Eliminates the potential of injury due to the sharp edges of metal foil tapes
Technical Specifications
Pressure Sensitive Acrylic Adhesive
Conductive
49.2ft
1"
-
Copper
5 mil (0.127 mm)
15m
25.4mm
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate