You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BT820 - 

USB Dongle, Bluetooth, Bt800, V4.0, HCI

BT820 - USB Dongle, Bluetooth, Bt800, V4.0, HCI
BT820 - USB Dongle, Bluetooth, Bt800, V4.0, HCI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAIRD LAIRD
Manufacturer Part No:
BT820
Order Code:
2360130
Product Range
BT800 series
Technical Datasheet:
BT820   Datasheet
See all Technical Docs

Product Information

:
USB
:
BT800 series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BT820 is a packaged USB Dongle version of the BT800 module, that allows OEMs to plug the device into any Windows or Linux device that supports USB connectors and has an inbuilt Bluetooth software stack in its operating system. Leveraging the market-leading CSR 8510 chipset, the BT820 provides exceptionally low power consumption with outstanding range. Supporting the latest Bluetooth v4.0 Specification with EDR (enhanced data rate), the Laird BT820 enables OEMs to accelerate their development time for leveraging either classic Bluetooth or Bluetooth low energy (BLE) into their operating system based devices.
  • Bluetooth v4.0, Dual Mode (HCI and HID)
  • Classic Bluetooth
  • Bluetooth Low Energy
  • Compact Footprint
  • 8dBm Class 1 Output
  • USB, GPIO, I2S and PCM
  • Industrial Temperature Range
  • 64kb EEPROM Support for BLE HID Proxy Mode
  • Bluetooth SIG Approvals
  • FCC, IC and CE Approvals

Applications

Wireless, Audio, Medical, Computers & Computer Peripherals, Automotive, Communications & Networking, Industrial

Alternatives for BT820

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $28.58 ($32.87)   ( )

Restricted Item Add

Associated Products

Compare Selected

325 total stock globally

12 available for next business day delivery
298 available for 4 - 5 business days delivery
15 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

100 will be available for delivery on 7/10/19

More stock available week commencing 28/10/19

$21.27 ( $24.46 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $21.27 ($24.46)