You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0023177

Wire, Stranded, Olfex® Solar XLR-R, Polymer, Black, 4 mm², 164 ft, 50 m

LAPP KABEL 0023177

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0023177
Order Code:
1826658
Technical Datasheet:
0023177   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Polymer

:
Black

:
-

:
4mm²

:
164ft

:
50m

:
90°C

:
-

:
1kV

:
Copper

:
5.2mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 23177 is a 50m ÖLFLEX® SOLAR XLR-R Wire with white insulation and a black outer sheath. It has fine wire according to VDE 0295, class-5/IEC 60228 class-5 conductor stranding.
  • CPR: Not Yet Qualified
  • Weather/UV-resistant according to HD 605/A1
  • Ozone-resistant according to EN 50396
  • Halogen-free and flame-retardant
  • Good notch and abrasion resistance
  • XLR-R (X-linked radiated-reduced) proven electron beam cross-linked quality
  • -40 to 120°C Temperature range

Applications

Industrial

3 total stock globally Need more?

3 available for 5 - 8 business days delivery

$163.46 ( $187.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 50
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $163.46 ($187.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ $162.83 ($187.25)