You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0034047
Multipair Cable, Data, Screened, 4 Pair, 22 AWG, 0.34 mm², 164 ft, 50 m
- Manufacturer:
- LAPP KABEL LAPP KABEL
- Manufacturer Part No:
- 0034047
- Order Code:
- 1285765
- Technical Datasheet:
- 0034047 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Screened
- :
- 4 Pair
- :
- 22AWG
- :
- 0.34mm²
- :
- 164ft
- :
- 50m
- :
- Grey
- :
- 19 x 0.15mm
- :
- 250V
- :
- PVC
- :
- Copper
- :
- 9.4mm
- :
- -
Technical Docs (1)
Product Overview
- CPR: Not Yet Qualified
- Flame-retardant to V DE 0482, part 265-2-1/IEC 60332-1
- Data transmission cable with low capacitance, pair screening and overall copper braiding
- Particularly suitable for wiring data systems and controls in large industrial plants
- 7-wire Stranded conductor can be used for Maxi TERMI-POINT® wiring
- Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)
Applications
Computers & Computer Peripherals, Communications & Networking, Automation & Process Control, Signal Processing, Industrial
Available for back order
1 more will be available on 1/06/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 50
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $284.48 ($327.15) | ( ) |
5+ | $283.39 ($325.90) | ( ) |
10+ | $283.31 ($325.81) | ( ) |
Pricing is unavailable. Please contact customer services.