You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0034412

Multicore Cable, Unitronic® LiYCY, Screened, 12 Core, 24 AWG, 0.25 mm², 164 ft, 50 m

LAPP KABEL 0034412

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0034412
Order Code:
1204285
Product Range
Unitronic LiYCY Series
Technical Datasheet:
0034412   Datasheet
See all Technical Docs

Product Range Selector (Unitronic LiYCY Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screened

:
12Core

:
24AWG

:
0.25mm²

:
164ft

:
50m

:
Grey

:
7 x 0.511mm

:
Copper

:
PVC

:
7.7mm

:
350V

:
Unitronic LiYCY Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 34412 is a 50m 12-core UNITRONIC® LiYCY Screened Cable with colour code according to DIN 47100. The screened cable with small dimensions is suitable for use in computer systems, instrumentation technology, office equipment and balances. It has fine-wire/multi-wire strand made of bare copper wires, tinned copper braiding, PVC core insulation and a pebble grey sheath.
  • CPR: Eca
  • Flame-retardant according IEC 60332-1-2
  • Nominal reference based on VDE 0812

Applications

Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement

No Longer Stocked

$174.34 ( $200.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $174.34 ($200.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $173.67 ($199.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $173.62 ($199.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --