You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0051001

Wire, Stranded, Hook Up, Hi Temp, Silicone, Black, 16 AWG, 1.5 mm², 328 ft, 100 m

0051001 - Wire, Stranded, Hook Up, Hi Temp, Silicone, Black, 16 AWG, 1.5 mm², 328 ft, 100 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0051001
Order Code:
128596201
Product Range
Olflex Heat 180 SiF Series
Technical Datasheet:
0051001   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicone

:
Black

:
16AWG

:
1.5mm²

:
328ft

:
100m

:
180°C

:
30 x 0.25mm

:
300V

:
Tinned Copper

:
2.8mm

:
-

:
Olflex Heat 180 SiF Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The OLFLEX HEAT 180 SiF series from Lapp Kable are versatile, single core stranded conductors with extended temperature range. These are used in areas with high ambient temperatures where conventional core insulation materials will embrittle after a short while. Typical fields of application includes switchgear cabinet building, appliances and apparatus engineering, electric motor industry, sauna/solarium construction, thermal and heating elements, lighting technology, ventilator engineering, air conditioning technology, oven construction, polymer processing, generator and transformer building.
  • CPR: Not Yet Qualified
  • Flexible fine wire, tinned copper conductor
  • Silicone based insulation
  • Halogen-free in accordance with IEC 60754-1
  • Flame-retardant according IEC 60332-1-2
  • Resistant to oils, alcohols, and chemical substances
  • Nominal voltage is 300V/500V
  • Temperature range from -50°C to 180°C
  • CE approved
  • Packaged in shrink wrapped coil

Applications

Industrial, Power Management, Motor Drive & Control, HVAC, Lighting, Thermal Management

24 total stock globally Need more?

15 available for next business day delivery
9 available for 4 - 5 business days delivery

$98.40 ( $113.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 100
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $98.40 ($113.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.