You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

53015060 - 

Cable Gland, Skintop® ST, IP68, PG29, 14 mm, 25 mm, Nylon (Polyamide), Grey

53015060 - Cable Gland, Skintop® ST, IP68, PG29, 14 mm, 25 mm, Nylon (Polyamide), Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
53015060
Order Code:
1178865
Product Range
Skintop ST Series
Technical Datasheet:
53015060   Datasheet
See all Technical Docs

Product Information

:
-
:
PG29
:
14mm
:
25mm
:
Nylon (Polyamide)
:
Grey
:
IP68
:
Skintop ST Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SKINTOP ST series from Lapp Kable are cable glands constructed from tough polyamide and offer many advantages over conventional brass glands. They are now used in substantial volumes on panels, switches, control equipment and machine tool industry. SKINTOP ST series features a unique patented anti vibration lock. This prevents cables from becoming loose when subject to vibration in electric motors. Sealing to IP68 Bar 5, the Skintop offers a seal that is dust proof and water tight, enabling it to be used in a wide variety of dry or wet industrial environments.
  • Available in grey and black colours
  • Temperature range from -20°C to 80°C
  • cULus, cURus, CSA, CE and TUV approved
  • PG thread sizes
  • For use with Skintop® GMP-GL Locknut - ordered separately

Applications

Industrial, Power Management

Alternatives for 53015060

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Pack of 10

1+ $29.18 ($33.56)   ( ) 5+ $28.07 ($32.28)   ( ) 10+ $25.97 ($29.87)   ( ) 25+ $23.22 ($26.70)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

160 total stock globally

109 available for 4 - 5 business days delivery
51 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$7.48 ( $8.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.48 ($8.60)
  ( )
25+ $7.30 ($8.40)
  ( )
50+ $7.11 ($8.18)