You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BEZ900-IP

Bezel, 900 Series Panel Displays, IP67

BEZ900-IP - Bezel, 900 Series Panel Displays, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
BEZ900-IP
Order Code:
1229835
Technical Datasheet:
BEZ900-IP   Datasheet
See all Technical Docs

Product Overview

The BEZ900-IP is a panel-mount Bezel made of metal and glass window. When used in conjunction with a panel mounted 900 series instrument, this bezel offers the assembly an IP67/NEMA-4X rating from the front. This bezel uses the same panel cut-out as the bezel supplied with a 900 series module, ensuring full compatibility with existing panels. The screw fixings allow for a quick and easy assembly of the module and bezel in the panel. A robust and attractive alloy construction gives the product a professional finish. It is ideally suited for applications where the ingress of moisture or particles poses a problem. This is a popular part, normally stocked in high quantity and suitable for new designs. It is suitable for use with DMX 973B, DPM 942, DPM 950, DPM 950S and DTM 995.
  • Easy assembly
  • Attractive appearance

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPM950

:
Bezel

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

5 total stock globally Need more?

5 available for 4 - 5 business days delivery

$48.35 ( $55.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $48.35 ($55.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $47.51 ($54.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $46.29 ($53.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.