You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EL-21CFR-1-LCD - 

Data Logger, USB Temperature, 1 Channels, 16379, EL-21CFR Series

EL-21CFR-1-LCD - Data Logger, USB Temperature, 1 Channels, 16379, EL-21CFR Series
EL-21CFR-1-LCD - Data Logger, USB Temperature, 1 Channels, 16379, EL-21CFR Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
EL-21CFR-1-LCD
Order Code:
2822408
Product Range
EL-21CFR Series
Technical Datasheet:
EL-21CFR-1-LCD   Datasheet
See all Technical Docs

Product Information

:
USB Temperature
:
1Channels
:
16379
:
EL-21CFR Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This standalone data logger measures and stores more than 16,000 temperature readings over a -35 to +80°C (-31 to +176°F) range with a resolution of 0.5°C (1°F). The user can easily set up the logger and view downloaded data by plugging the data logger into a PC's USB port and using the free EasyLog 21CFR software. Data can then be graphed, printed and exported to other applications for detailed analysis. The encrypted data has full audit tracking to comply with the requirements of 21CFR Part 11. The high contrast LCD can show a variety of temperature information. At the touch of a button, the user can cycle between the current, maximum and minimum stored values for temperature. The data logger is supplied with a lithium metal battery which gives two years' logging life. The logger is protected against ingress from water and dust to IP67 standard when the cap is fitted.
  • -35 to +80°C (-31 to +176°F) measurement range
  • Stores over 16,000 readings
  • EasyLog 21CFR software available as a free download
  • Logging rates between 10 seconds and 12 hours
  • High contrast LCD, with two and a half digit temperature display function
  • Immediate, delayed and push-to-start logging
  • User-programmable alarm thresholds
  • Use as part of a 21CFR Part 11 compliant system

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$130.27 ( $149.81 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $130.27 ($149.81)