You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EL-DATAPAD - 

Data Logger, Programmer & Data Collector, 8500000

EL-DATAPAD - Data Logger, Programmer & Data Collector, 8500000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
EL-DATAPAD
Order Code:
2285220
Technical Datasheet:
EL-DATAPAD   Datasheet
See all Technical Docs

Product Information

:
Programmer & Data Collector
:
-
:
8500000
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EL-DataPad allows users of Lascar's EL-USB data loggers to configure their units and download data and view logging results on-the-spot rather than removing the logger from the environment being measured and taking it to their PC. This allows continual logging with shorter breaks in data collection, less travel for the user, on-site data collection in graph, legend and summary format and the ability for users to reconfigure loggers in 'the field'. The logger is connected to the EL-DataPad via a standard USB port at the top of the viewer. Once connected, the user is guided through a simple touchscreen menu with options to Set-Up Logger, Stop Logger & Download and View Data. On-screen instructions follow the same structure as Lascar's EL-WIN-USB software for PC currently provided with each data logger.
  • Collects and stores data from at least 500 data loggers
  • View downloaded data with general trend and summary screens
  • Allows full or quick set-up of compatible EasyLog USB data loggers
  • Touch screen interface for navigation of menus
  • 2.8" TFT display
  • Stored data can be transferred to a PC/Mac via micro USB cable
  • Use Lascar's EasyLog USB software on a PC to graph data and export to Excel
  • Integral rechargeable lithium battery provides up to 8 hours use (nominal)

Applications

Communications & Networking, Multimedia, Portable Devices, Signal Processing

Contents

Battery: Lithium Polymer, rechargeable via micro-USB connection, LCD: 240x320 2.8" TFT with touch-screen, Internal Flash memory, Single front-panel push-button used for power-switch. Single press=ON, press & hold for 3 sec = OFF, 1x USB Type A socket (top of unit) for connection of Lascar data loggers, 1x micro-USB (bottom of unit) for connection of unit to PC via 1m USB cable supplied.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

$499.52 ( $574.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $499.52 ($574.45)