You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EL-USB-1-LCD - 

Data Logger, USB Temperature, 1 Channels, 16378, EasyLog

EL-USB-1-LCD - Data Logger, USB Temperature, 1 Channels, 16378, EasyLog
EL-USB-1-LCD - Data Logger, USB Temperature, 1 Channels, 16378, EasyLog
EL-USB-1-LCD - Data Logger, USB Temperature, 1 Channels, 16378, EasyLog

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
EL-USB-1-LCD
Order Code:
2285217
Product Range
EasyLog
Technical Datasheet:
EL-USB-1-LCD   Datasheet
See all Technical Docs

Product Information

:
USB Temperature
:
1Channels
:
16378
:
EasyLog
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This standalone data logger measures and stores up to 16,378 temperature readings over a -35 to +80°C (-31 to +176°F) range. The user can easily set up the logging rate and start-time, and download the stored data by plugging the data logger into a PC's USB port and running the purpose designed software under Windows 2000, XP, Vista, and 7 (available as a free download from www.easylogusb.com). Data can then be graphed, printed and exported to other applications. The high contrast LCD can show a variety of temperature information. At the touch of a button, the user can cycle between the current, maximum and minimum stored temperatures. The data logger is supplied complete with a long-life lithium battery, which can typically allow logging for up to 2 years. The data logger is protected against moisture to IP67 standard when the protective cap is fitted.
  • -35 to +80°C (-31 to +176°F) measurement range
  • USB interface for set-up and data download
  • User-programmable alarm thresholds
  • Status indication via red, green and orange LEDs
  • High contrast LCD, with two and a half digit temperature display function
  • Immediate, delayed and push-to-start logging

Applications

Test & Measurement, Transportation, Food & Drink, Building & Site Monitoring

Contents

Data Logger, ½ AA Battery and Wall Mount Clip.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Related Searches

81 total stock globally

1 available for next business day delivery
80 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

68 will be available for delivery on 28/10/19
45 will be available for delivery on 22/11/19

More stock available week commencing 16/12/19

$163.32 ( $187.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $163.32 ($187.82)