You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EL-USB-2-LCD+ - 

Data Logger, USB Temperature & Humidity, 2 Channels, 16379, EasyLog

EL-USB-2-LCD+ - Data Logger, USB Temperature & Humidity, 2 Channels, 16379, EasyLog
EL-USB-2-LCD+ - Data Logger, USB Temperature & Humidity, 2 Channels, 16379, EasyLog

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
EL-USB-2-LCD+
Order Code:
2285218
Product Range
EasyLog
Technical Datasheet:
EL-USB-2-LCD+   Datasheet
See all Technical Docs

Product Information

:
USB Temperature & Humidity
:
2Channels
:
16379
:
EasyLog
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This standalone data logger measures and stores up to 16,379 relative humidity and 16,379 temperature readings over 0 to 100%RH and -35 to +80°C (-31 to +176°F) measurement ranges. The user can easily set up the logger and view downloaded data by plugging the data logger into a PC's USB port and using the supplied software. Relative humidity, temperature and dew point (the temperature at which water vapour present in the air begins to condense) data can then be graphed, printed and exported to other applications. The high contrast LCD can show a variety of temperature and humidity information. At the touch of a button, the user can cycle between the current temperature and humidity, along with the maximum and minimum stored values for temperature and humidity. The data logger is supplied complete with a long-life lithium battery, which can typically allow logging for up to 1 year.
  • 0 to 100%RH measurement range
  • -35 to +80°C (-31 to +176°F) measurement range
  • Dew point indication via Windows control software
  • USB interface for set-up and data download
  • User-programmable alarm thresholds for %RH & T
  • Status indication via red and green LEDs
  • High contrast LCD, with two and a half digit temperature and humidity display function
  • Immediate, delayed and push-to-start logging

Applications

Test & Measurement, Transportation, Food & Drink, Building & Site Monitoring, Museum & Heritage Monitoring

Contents

Data Logger, ½ AA Battery and Wall Mount Clip.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for EL-USB-2-LCD+

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $221.23 ($254.41)   ( )

Restricted Item Add

Related Searches

133 total stock globally

3 available for next business day delivery
115 available for 4 - 5 business days delivery
15 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$236.08 ( $271.49 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $236.08 ($271.49)