You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EL-USB-LITE - 

Data Logger, USB Temperature, 1 Channels, 4080, EasyLog

EL-USB-LITE - Data Logger, USB Temperature, 1 Channels, 4080, EasyLog
EL-USB-LITE - Data Logger, USB Temperature, 1 Channels, 4080, EasyLog

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
EL-USB-LITE
Order Code:
1006157
Product Range
EasyLog
Technical Datasheet:
EL-USB-LITE   Datasheet
See all Technical Docs

Product Information

:
USB Temperature
:
1Channels
:
4080
:
EasyLog
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A low-cost data logger that measures and stores temperature readings. The data logger can be configured and the stored data downloaded by plugging the module into a PC's USB port and running the control software (available as a free download from www.easylogusb.com). The downloaded data can be graphed, printed and exported to other applications.
  • Stores up to 4000 temperature readings
  • 30 days continuous use from a single battery
  • Downloadable software supports Windows XP/Vista/7&8
  • Measurement in °C or °F
  • Programmable logger name
  • Programmable high and low alarm limits
  • Red / Green alarm status indication at the push of a button

Applications

Test & Measurement, Transportation, Food & Drink, Building & Site Monitoring

Contents

Data Logger and CR1620 Battery

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

12 total stock globally

12 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

12 will be available for delivery on 26/09/19

More stock available week commencing 21/10/19

$71.67 ( $82.42 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $71.67 ($82.42)