You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EL-USB-TP-LCD-PROBE-G - 

Data Logger, USB Thermistor Probe, 1 Channels, 32510, EL-USB Series

EL-USB-TP-LCD-PROBE-G - Data Logger, USB Thermistor Probe, 1 Channels, 32510, EL-USB Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
EL-USB-TP-LCD-PROBE-G
Order Code:
2822430
Product Range
EL-USB Series
See all Technical Docs

Product Information

:
USB Thermistor Probe
:
1Channels
:
32510
:
EL-USB Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A handheld, battery powered data logger that measures and stores temperature readings on-board until data is downloaded from it via USB. Simple to set-up, the user just plugs this device into the computer's USB port.
  • High/low alarms to alert out of range temperatures
  • Display of current, min and max temperature readings
  • Reset button for min and max readings
  • Low battery indicator
  • Accuracy ±0.1° C / ±0.2° F
  • At least 250,000 readings stored
  • Data loops when memory is full
  • Detachable temperature buffered probe
  • User programmable logging rates are available
  • Integral magnet to affix logger to outside of storage unit

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$347.28 ( $399.37 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $347.28 ($399.37)