You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EL-WIFI-ALERT - 

Data Logger, WiFi Sensor Alert Module

EL-WIFI-ALERT - Data Logger, WiFi Sensor Alert Module
EL-WIFI-ALERT - Data Logger, WiFi Sensor Alert Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
EL-WIFI-ALERT
Order Code:
2324845
Technical Datasheet:
EL-WIFI-ALERT   Datasheet
See all Technical Docs

Product Information

:
WiFi Sensor Alert Module
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EL-WiFi-Alert is a standalone monitoring system for all the sensors in the EL-WiFi range. The Alert will pick up alarm messages from any EL-WiFi sensor within WiFi range. It displays Red LED lights (through a Red translucent rear moulding) and sounds when a sensor alarm has been triggered (there are nine standard sounds to choose from). Alarm messages are streamed wirelessly over any WiFi network and can be viewed on a PC using free software package or on the EL-WiFi-Cloud*
  • Only works with the EL-WiFi range of sensors
  • Detects alarm triggers from all EL-WiFi sensors
  • Audible alarm with built-in speaker (SPL 100dBA @1m)
  • Flashing red LED's light up through translucent red rear moulding
  • Works at all times including when the PC is turned off
  • Easy set-up using the free PC software application (Downloadable from the Lascar website)
  • Wirelessly connect to multiple EL-WiFi sensors via WiFi
  • Operating temperature range -20 to +60°C (-4 to +140°F)
  • Configurable alert tones and volume
  • Auto mute
  • Signal strength indicator
  • 802.11b compliant
  • Protection rating IP55
  • Rechargeable internal lithium polymer battery
  • Firmware upgradable via USB (Downloadable from the Lascar website)
  • Supplied with wall bracket, micro USB lead and mains charger

Applications

Sensing & Instrumentation, Test & Measurement

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Contact me when back in stock

$333.55 ( $383.58 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $333.55 ($383.58)