You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HW-DLN-3C - 

Download Cable, Lattice ISP Devices, Connect to Multiple PC Interfaces, Easy-to-Use

HW-DLN-3C - Download Cable, Lattice ISP Devices, Connect to Multiple PC Interfaces, Easy-to-Use
HW-DLN-3C - Download Cable, Lattice ISP Devices, Connect to Multiple PC Interfaces, Easy-to-Use

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HW-DLN-3C
Order Code:
1571926
Technical Datasheet:
HW-DLN-3C   Datasheet
See all Technical Docs

Product Overview

The HW-DLN-3C is a ispDOWNLOAD cable designed to facilitate in system programming for all Lattice Semiconductor ISP devices directly from a PC. With in system programmability, hardware functions can be programmed and modified in real time on the system board to give additional product features, shorten system design and debug cycle time, enhance product manufacturability and simplify field upgrades.
  • Ideal for design prototyping and debugging
  • 1.2V to 5V programming
  • Easy to use programming connectors

Applications

Embedded Design & Development

Contents

ispDOWNLOAD cable, 1 x 8 connector, 2 x 5 connector.

Footnotes

The target board must be un powered when connecting, disconnecting or reconnecting the ispDOWNLOAD cable.

Warnings

Always connect the ispDOWNLOAD cable GND pin (black wire), before connecting any other JTAG pins. Failure to follow this procedures can result in damage to the target programmable device.

Product Information

:
-
:
-
:
-
:
-
:
-
:
Connect to Multiple PC Interfaces, Easy-to-Use Programming Connectors
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 16/09/19
2 will be available for delivery on 24/09/19

More stock available week commencing 21/10/19

$121.05 ( $139.21 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $121.05 ($139.21)