You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ICE40HX1K-STICK-EVN

Evaluation Kit, Easy to Use, Small Size Board, Rapid Prototyping of Functions Using iCE40 FPGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ICE40HX1K-STICK-EVN
Order Code:
2355207
Product Range
iCEstick
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Lattice Semiconductor

:
8bit

:
iCE40

:
FPGA

:
FPGA

:
iCE40HX1K

:
Eval Board iCE40HX1K

:
iCEstick

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The ICE40HX1K-STICK-EVN is an easy to use, small size board that allows rapid prototyping of system functions at a very low cost using iCE40 FPGA. This board has a high performance, low power iCE40HX1K FPGA onboard and has a USB thumb drive form factor. The iCE40 FPGA family comprises ultra low density (ULD) devices whose low cost, small footprint and extremely small power consumption makes them ideal for a tremendous range of handheld and battery powered applications. The iCE40 FPGAs are unusual in that they are SRAM based, which allows them to be reprogrammed on the fly and/or loaded from an external device like an SPI Flash or a microcontroller. The iCEstick is supported by iCEcube2 design software for HDL development. Programming the onboard iCE40HX-1k device's SPI flash is done with Lattice diamond programmer.
  • USB thumb drive form factor
  • 2 x 6 position Digilent Pmod connector for other peripheral connections
  • FTDI 2232H USB device allows iCE device programming and UART interface to a PC
  • Vishay TFDU4101 IrDA transceiver
  • Five user LEDs
  • Discera 12MHz MEMS oscillator
  • Micron 32Mbit N25Q32 SPI flash
  • USB connector provides the power supply
  • 16 LVCMOS/LVTTL (3.3V) digital I/O connections on 0.1inch through hole connections

Applications

Communications & Networking, Consumer Electronics, Automation & Process Control, Imaging, Video & Vision, Sensing & Instrumentation

Contents

ICEstick evaluation board, USB connector, Preloaded demo design.

Best Seller

132 total stock globally Need more?

132 available for 4 - 5 business days delivery

$87.01 ( $100.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $87.01 ($100.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.