You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ICE40HX1K-TQ144 - 

FPGA, iCE40, PLL, 95 I/O's, 133 MHz, 1.14 V to 1.26 V, TQFP-144

ICE40HX1K-TQ144 - FPGA, iCE40, PLL, 95 I/O's, 133 MHz, 1.14 V to 1.26 V, TQFP-144

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ICE40HX1K-TQ144
Order Code:
2362849
Product Range
iCE40 Family
Technical Datasheet:
ICE40HX1K-TQ144   Datasheet
See all Technical Docs

Product Overview

The ICE40HX1K-TQ144 is an ultra-low power non-volatile FPGA has five devices with densities ranging from 384 to 7680 look-up tables (LUTs). In addition to LUT-based, low-cost programmable logic, these devices feature Embedded Block RAM (EBR), Non-volatile Configuration Memory (NVCM) and Phase Locked Loops (PLLs). These features allow the devices to be used in low-cost, high-volume consumer and system applications. It is fabricated on a 40nm CMOS low power process. The device architecture has several features such as programmable low-swing differential I/Os and the ability to turn off on-chip PLLs dynamically. These features help manage static and dynamic power consumption, resulting in low static power for all members of the family. It offers enhanced I/O features such as pull-up resistors. Pull-up features are controllable on a 'per-pin' basis. It also provides flexible, reliable and secure configuration from on-chip NVCM.
  • Flexible logic architecture
  • Ultra low power devices
  • Embedded and distributed memory
  • Pre-engineered source synchronous I/O
  • High performance, flexible I/O buffer
  • Flexible on-chip clocking
  • Flexible device configuration

Applications

Industrial

Product Information

:
16
:
1280
:
iCE40
:
TQFP
:
144Pins
:
-
:
64Kbit
:
95I/O's
:
PLL
:
1.14V
:
1.26V
:
3.46V
:
133MHz
:
iCE40 Family
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

275 total stock globally

275 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$8.08 ( $9.29 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.08 ($9.29)