You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ICE40HX1K-TQ144

FPGA, iCE40, PLL, 95 I/O's, 133 MHz, 1.14 V to 1.26 V, TQFP-144

ICE40HX1K-TQ144 - FPGA, iCE40, PLL, 95 I/O's, 133 MHz, 1.14 V to 1.26 V, TQFP-144

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ICE40HX1K-TQ144
Order Code:
2362849
Product Range
iCE40 Family
Technical Datasheet:
ICE40HX1K-TQ144   Datasheet
See all Technical Docs

Product Overview

The ICE40HX1K-TQ144 is an ultra-low power non-volatile FPGA has five devices with densities ranging from 384 to 7680 look-up tables (LUTs). In addition to LUT-based, low-cost programmable logic, these devices feature Embedded Block RAM (EBR), Non-volatile Configuration Memory (NVCM) and Phase Locked Loops (PLLs). These features allow the devices to be used in low-cost, high-volume consumer and system applications. It is fabricated on a 40nm CMOS low power process. The device architecture has several features such as programmable low-swing differential I/Os and the ability to turn off on-chip PLLs dynamically. These features help manage static and dynamic power consumption, resulting in low static power for all members of the family. It offers enhanced I/O features such as pull-up resistors. Pull-up features are controllable on a 'per-pin' basis. It also provides flexible, reliable and secure configuration from on-chip NVCM.
  • Flexible logic architecture
  • Ultra low power devices
  • Embedded and distributed memory
  • Pre-engineered source synchronous I/O
  • High performance, flexible I/O buffer
  • Flexible on-chip clocking
  • Flexible device configuration

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16

:
1280

:
iCE40

:
TQFP

:
144Pins

:
-

:
64Kbit

:
95I/O's

:
PLL

:
1.14V

:
1.26V

:
3.46V

:
133MHz

:
iCE40 Family

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected
Best Seller

8 total stock globally Need more?

8 available for 4 - 5 business days delivery

$9.45 ( $10.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.45 ($10.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $8.15 ($9.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.