You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LCMXO2-1200ZE-P1-EVN - 

Development Kit, MachXO2 PLDs, Current Sensor Circuits, I2C, FPGA, 4MBit SPI Flash Memory

LCMXO2-1200ZE-P1-EVN - Development Kit, MachXO2 PLDs, Current Sensor Circuits, I2C, FPGA, 4MBit SPI Flash Memory
Video
Video
Video
360°

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LCMXO2-1200ZE-P1-EVN
Order Code:
2064276
See all Technical Docs

Product Information

:
Lattice Semiconductor
:
-
:
MachXO2
:
FPGA
:
FPGA
:
LCMXO2-1200ZE-2MG132C
:
MachXO2 Pico Evaluation Board, USB Connector Cable, QuickSTART Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LCMXO2-1200ZE-P1-EVN is a MachXO2 Pico development kit. It is a battery powered, low-cost evaluation platform to accelerate the evaluation of MachXO2 PLDs. The kit features the MachXO2-1200ZE device, a 7-segment LCD display, I2C temperature sensor and an expansion header for I2C, JTAG and GPIO interfacing. Using the preloaded environment scanning system-on-chip (SoC) design provided with the development kit, you can now test the popular interfaces such as UART, SPI, I2C and LCD control using the integrated 8bit LatticeMico8 microcontroller in conjunction with the MachXO2 embedded function bock (EFB). You can then build your own designs using the free downloadable reference design source code, implementing these features in less than an hour. The board also features USB channels for JTAG programming and debugging from a host PC. The header provides access to a variety of I/O banks of the MachXO2 device and the on-board I2C bus.
  • MachXO2 PLD device LCMXO2-1200ZE-MG132C is used
  • 4 character and 7 segment LCD display 
  • 4 capacitive touch sense buttons
  • 1Mbit SPI flash
  • I2C temperature sensor
  • Power measurement via delta sigma A2D conversion in the MachXO2 device
  • Expansion header for JTAG, SPI & I2C

Applications

Consumer Electronics, Sensing & Instrumentation, Power Management

Contents

iCEblink40 LP1K board, USB mini cable for power & programming, Quick start guide

Associated Products

Compare Selected

Related Searches

11 total stock globally

11 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$80.05 ( $92.06 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $80.05 ($92.06)