You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LFXP2-5E-5TN144C - 

FPGA, LatticeXP2, PLL, 100 I/O's, 435 MHz, 1.14 V to 1.26 V, TQFP-144

LFXP2-5E-5TN144C - FPGA, LatticeXP2, PLL, 100 I/O's, 435 MHz, 1.14 V to 1.26 V, TQFP-144

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LFXP2-5E-5TN144C
Order Code:
1571999
Product Range
LFXP Series
Technical Datasheet:
LFXP2-5E-5TN144C   Datasheet
See all Technical Docs

Product Overview

The LFXP2-5E-5TN144C is a look-up table (LUT) based FPGA fabric with non-volatile flash cells in an architecture referred to as flexiFLASH. The flexiFLASH approach provides benefits including instant-on, infinite reconfigurability, on chip storage with FlashBAK embedded block memory and Serial TAG memory and design security. The parts also support live update technology with TransFR, 128-bit AES encryption and dual-boot technologies. The LatticeXP2 FPGA fabric was optimized for the new technology from the outset with high performance and low cost in mind. LatticeXP2 devices include LUT-based logic, distributed and embedded memory, Phase Locked Loops (PLLs), pre-engineered source synchronous I/O support and enhanced sysDSP blocks. The ispLEVER® design tool from Lattice allows large and complex designs to be efficiently implemented using the LatticeXP2 family of FPGA devices. Synthesis library support for LatticeXP2 is available for popular logic synthesis tools.
  • flexiFLASH™ Architecture
  • Live update technology
  • sysDSP™ Block
  • Embedded and distributed memory
  • sysCLOCK™ PLLs
  • Flexible I/O buffer
  • Pre-engineered source synchronous interfaces
  • Flexible device configuration
  • System level support

Applications

Industrial

Product Information

:
5000
:
2500
:
LatticeXP2
:
TQFP
:
144Pins
:
5
:
169984
:
100I/O's
:
PLL
:
1.14V
:
1.26V
:
3.465V
:
435MHz
:
LFXP Series
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

49 total stock globally

49 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$21.65 ( $24.90 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $21.65 ($24.90)