You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LFXP2-5E-B2-EVN - 

Development Kit, LatticeXP2 Brevia 2, LatticeMico8™ MCU, On-Board USB Controller, JTAG Programming

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LFXP2-5E-B2-EVN
Order Code:
2253073
Technical Datasheet:
LFXP2-5E-B2-EVN   Datasheet
See all Technical Docs

Product Information

:
Lattice Semiconductor
:
-
:
LatticeXP2
:
FPGA
:
FPGA
:
LFXP2-5E-6TN144C
:
LatticeXP2 Brevia2 Development Board, USB Mini Cable, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LFXP2-5E-B2-EVN LatticeXP2 Brevia2 development kit is an easy to use, low cost platform for evaluating and designing with LFXP2-5E-6TN144C FPGA. The LatticeXP2 is an instant on, secure, small form factor FPGA with a versatile development platform for quick launch of design initiatives and rapid time to market. The kit offers free design tools, reference designs and a small form factor evaluation board. Using the preloaded Brevia2 system on chip (Brevia SoC) design provided with the development kit, we can now test within minutes SPI, UART and SRAM interfaces in addition to the 8bit LatticeMico8 microcontroller. The easy to use Brevia2 development kit empowers designers to quickly build systems using ready made blocks and implement them in less than an hour. The board can be controlled by a menu driven interface via terminal programs running on a host PC.
  • 2Mbit SPI flash memory
  • 1Mbit SRAM
  • Onboard FTDI FT2232H USB controller for JTAG programming
  • 2 x 20 and 2 x 5 expansion headers
  • Push buttons for general purpose I/O and reset
  • 4bit DIP switch for user defined inputs
  • Eight status LEDs for user defined outputs

Applications

Imaging, Video & Vision, Consumer Electronics, Automotive, Industrial, Medical, Communications & Networking

Contents

LatticeXP2 Brevia2 development board, USB mini cable, Quick start guide and demonstration design.

Associated Products

Compare Selected

Related Searches

20 total stock globally

20 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/04/20

$80.05 ( $92.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $80.05 ($92.06)