You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LZ1-10R200 - 

High Brightness LED, Chip on Board, Red, 660 nm, 90 °, 2 A

LZ1-10R200 - High Brightness LED, Chip on Board, Red, 660 nm, 90 °, 2 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDENGIN LEDENGIN
Manufacturer Part No:
LZ1-10R200
Order Code:
1901495
Technical Datasheet:
LZ1-10R200   Datasheet
See all Technical Docs

Product Information

:
-
:
Red
:
660nm
:
90°
:
-
:
2A
:
1A
:
3V
:
-
:
5W
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LZ1-10R200 is a 2.5W deep red LED Emitter with 4.4x4.4mm ultra-small footprint, this provides exceptional radiant flux density. This emitter provides superior radiometric power in the wavelength range specifically required for plants chlorophyll a absorption. The patent-pending design has unparalleled thermal and optical performance. The high quality materials used are chosen to optimize light output and minimize stresses which results in monumental reliability and lumen maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity.
  • LZ1 emitter on standard Star MCPCB
  • High efficacy LED
  • With integrated glass lens
  • Very high radiant flux density
  • Autoclave compliant (JEDEC JESD22-A102-C)
  • JEDEC Level 1 for moisture sensitivity level
  • Reflow solderable (up to 6 cycles)

Applications

Agriculture, Lighting, Medical

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$15.09 ( $17.35 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $15.09 ($17.35)
  ( )
10+ $13.64 ($15.69)
  ( )
25+ $12.42 ($14.28)
  ( )
100+ $11.69 ($13.44)
  ( )
250+ $11.30 ($13.00)
  ( )
500+ $10.63 ($12.22)