You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LZ4-00UA00 - 

High Brightness LED, LZ4 Series, Violet, 395 nm, 97 °, 1 A

LZ4-00UA00 - High Brightness LED, LZ4 Series, Violet, 395 nm, 97 °, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDENGIN LEDENGIN
Manufacturer Part No:
LZ4-00UA00
Order Code:
1901501
Product Range
LZ4 Series
Technical Datasheet:
LZ4-00UA00   Datasheet
See all Technical Docs

Product Information

:
LZ4 Series
:
Violet
:
395nm
:
97°
:
-
:
1A
:
700mA
:
15.6V
:
-
:
10W
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Surface mount ceramic high efficacy violet LED emitter with integrated glass lens. It is suitable for dental curing and teeth whitening, sterilization and medical, DNA gel, ink and adhesive curing applications.
  • Very low thermal resistance (1.1°C/W)
  • Electrically neutral thermal path
  • Individually addressable die
  • Reflow solderable (up to 6 cycles)

Applications

LED Lighting, Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Contact me when back in stock

$166.86 ( $191.89 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $166.86 ($191.89)